The Ixys ZLP12840P2028G is a Z8 microcontroller with an 8MHz clock speed and 128KB of EPROM memory. It features an 8-bit data bus and 24 programmable I/O lines. The device also includes two timers/counters and a watchdog timer. The ZLP12840P2028G operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is packaged in a PDIP case and is lead-free.
Ixys ZLP12840P2028G technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZLP12840P2028G to view detailed technical specifications.
No datasheet is available for this part.