The Ixys ZLP12840P2828G is an 8-bit microcontroller with a core architecture of Z8. It operates at a frequency of 8MHz and has a RAM size of 1004 bytes. The device is packaged in a DIP package and is compliant with lead-free standards. The microcontroller is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Ixys ZLP12840P2828G technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZLP12840P2828G to view detailed technical specifications.
No datasheet is available for this part.