This 32KB OTP EPROM microcontroller features an 8-bit core architecture with a maximum operating frequency of 8MHz. It has 16 programmable I/O lines and 2 timers/counters. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C with a maximum supply voltage of 3.6V and a minimum supply voltage of 2V.
Ixys ZLP32300H2032G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, EPROM, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZLP32300H2032G to view detailed technical specifications.
No datasheet is available for this part.