Ixys ZUSBSC00100ZACG technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZUSBSC00100ZACG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.