This 470pF multilayer ceramic capacitor is rated for 50VDC with a 5% tolerance. It features a C0G dielectric and is suitable for use in applications where a stable capacitance is required. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C.
NIC Components NCM15NPO471J50F technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.81(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCM15NPO471J50F to view detailed technical specifications.
No datasheet is available for this part.