Texas Instruments DS75176BTN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 55mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS75176BTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.