The EBMS100505A121 is a 0402 ferrite bead from MAX Echo Technology with an impedance of 120 and a tolerance of 25%. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.5. The bead is a multi-layer type with a case size of 0402 and a height of 0.55mm. It is designed for use in high-frequency applications and has a test frequency of 100M.
MAX Echo Technology EBMS100505A121 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS100505A121 to view detailed technical specifications.
No datasheet is available for this part.