
The H11A5SD is a surface mount optocoupler from Onsemi, featuring a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 250mW. It has a collector-emitter saturation voltage of 400mV and a maximum collector-emitter voltage of 400mV. The device is RoHS compliant and lead-free, with a packaging option of tape and reel in quantities of 1000. It is suitable for use in DC input applications with an isolation voltage of 5.3kV.
Onsemi H11A5SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | H11A5S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A5SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
