Onsemi is a leading manufacturer of intelligent sensing and power semiconductor solutions. They specialize in developing and producing a wide range of electronic components for automotive, industrial, cloud power, and IoT applications.

High Speed Logic Output Optocoupler, 1Mbps, 7.5kV Isolation, 1-CH, DIP
High Speed Logic Output Optocoupler, 1Mbps, 7.5kV Isolation, 1-CH, SMD
1-CH DC-IN Transistor Optocoupler, 7.5kV Isolation, 400V VCEO, DIP
TVS Diode, Uni-Dir, 40V, 400W, SMA
NPN Photosensor, 5.5V, 50mA, 880nm, Through Hole
600W Bidirectional TVS Diode, 51V, DO-15, Through Hole
Optocoupler Triac 600V 1-CH SMD Zero-Crossing
4GHz ECL ÷4 Divider, SOIC, 3.3V/5V, 320ps PD
1:12 HCSL Clock Buffer 133MHz 3.3V QFN SM
12GHz D Flip-Flop, Diff In, CML Out, QFN, 1.71-2.625V
TVS Diode 58.1V 92V 1.5kW Axial Unidirectional
6GHz Clock Buffer Driver, 2.5/3.3V, 1:2 Diff LVPECL/LVNECL, TSSOP
TVS Diode 6.5V Bidirectional 500W DO-15
TVS Diode 36V 500W Unidirectional DO-15 Axial
600W Unidirectional TVS Diode, 30V DC, DO-15, Through Hole
Triac Optocoupler, Zero-Crossing, 800V, 1-Ch, 6-Pin PDIP
15V TVS Diode, 1.5kW, 60A Surge, Axial, Zener
600V 10A IPM IGBT Module, 6-Ch, 150°C
36V 600W Unidirectional TVS Diode, SMB, SMD
1-CH DC-IN Transistor Optocoupler, 5kV Isolation, 50mA, SMD
120V TVS Diode, 193V Clamping, 2.7A Surge, DO-15
Clock Fanout Buffer, 6-OUT, HCSL/LVDS, 400MHz, 24-Pin QFN
PIN Photodiode 940nm 50ns 32V PLCC SMT
TVS Diode 400W 36V Unidirectional SMA SMD
51V Unidirectional TVS Diode, 600W, DO-214AA, SMD