This RF coaxial connector features a brass body with bronze plating, a gold-plated center contact, and a bronze contact material. The dielectric material is PTFE. It has a maximum operating temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 172193RP-RP technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172193RP-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.