Jabil Circuit MRF2RX-033S technical specifications.
| Category | Receiver Module |
| Maximum Data Rate | 155Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 1YWN5 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Jabil Circuit MRF2RX-033S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.