Jabil Circuit RXMM945-001 technical specifications.
| Category | Receiver Module |
| Maximum Data Rate | 155Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 165(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1YWN5 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Jabil Circuit RXMM945-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.