Plug-In Adapter Single-OUT 19V 3.4A 65W
Checking distributor stock and pricing after the page loads.
| Style | Interchangeable Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 19V |
| Maximum Output Current | 3.4A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 135|170 to 264V |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |