Jackcon Capacitor Electronics FEA681M6.3V68TB2.5 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 1250mA |
| Leakage Current | 857uA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEA681M6.3V68TB2.5 to view detailed technical specifications.
No datasheet is available for this part.