This 220uF polymer aluminum electrolytic capacitor features a 25VDC voltage rating and 20% tolerance. It has an equivalent series resistance (ESR) of 0.016 and a ripple current of 1900. The capacitor's leakage current is 1350 and it has a lifetime of 2000 hours. It is constructed in an aluminum cylindrical can with a radial termination style and a terminal pitch of 3.5mm. The capacitor is suitable for through hole mounting and has a size of 8 X 12. It operates within a temperature range of -55°C to 125°C.
Jackcon Capacitor Electronics FEH221M25V812TB3.5 technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.016Ohm |
| Ripple Current | 1900mA |
| Leakage Current | 1350uA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEH221M25V812TB3.5 to view detailed technical specifications.
No datasheet is available for this part.