This 220uF polymer aluminum electrolytic capacitor has a voltage rating of 50VDC and a tolerance of 20%. It features an ESR of 0.025 and a ripple current of 1240. The capacitor has a leakage current of 2200 and a lifetime of 1500 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is suitable for through-hole mounting and has a size of 10 X 12mm. It operates within a temperature range of -55°C to 125°C.
Jackcon Capacitor Electronics FEH221M50V1012TB5 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Ripple Current | 1240mA |
| Leakage Current | 2200uA |
| Lifetime | 1500h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEH221M50V1012TB5 to view detailed technical specifications.
No datasheet is available for this part.