The FEH221M63V1021TB5 is a 220uF polymer aluminum electrolytic capacitor with a voltage rating of 63VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.026 and a ripple current of 1450. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55°C to 125°C.
Jackcon Capacitor Electronics FEH221M63V1021TB5 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.026Ohm |
| Ripple Current | 1450mA |
| Leakage Current | 2160uA |
| Lifetime | 1500h |
| Size | 10 X 21mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEH221M63V1021TB5 to view detailed technical specifications.
No datasheet is available for this part.