This 330uF polymer aluminum electrolytic capacitor has a voltage rating of 63VDC and a tolerance of 20%. It features an ESR of 0.025 and a ripple current of 1428. The capacitor has a leakage current of 4158 and a lifetime of 1500. It measures 10 X 21 in size and has a terminal pitch of 5. The capacitor is constructed with an aluminum cylindrical can and is suitable for through hole mounting.
Jackcon Capacitor Electronics FEH331M63V1021TB5 technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Ripple Current | 1428mA |
| Leakage Current | 4158uA |
| Lifetime | 1500h |
| Size | 10 X 21mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEH331M63V1021TB5 to view detailed technical specifications.
No datasheet is available for this part.