This 820uF polymer aluminum electrolytic capacitor has a 10VDC working voltage and 20% tolerance. It features an ESR of 0.012 and a ripple current of 1840. The capacitor is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can with a 3.5mm terminal pitch. Operating temperature range is from -55 to 125 degrees Celsius.
Jackcon Capacitor Electronics FEH821M10V812TB3.5 technical specifications.
| Capacitance | 820uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 1840mA |
| Leakage Current | 1640uA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEH821M10V812TB3.5 to view detailed technical specifications.
No datasheet is available for this part.