Jackcon Capacitor Electronics FEL181M63V1012TB5 technical specifications.
| Capacitance | 180uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.028Ohm |
| Ripple Current | 1020mA |
| Leakage Current | 2268uA |
| Lifetime | 1500h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEL181M63V1012TB5 to view detailed technical specifications.
No datasheet is available for this part.