The FEL331M25V1012TB5 is a 330uF polymer aluminum electrolytic capacitor with a voltage rating of 25VDC and a tolerance of 20%. It features an ESR of 0.018 and a ripple current of 1700. The capacitor has a leakage current of 1650 and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The FEL331M25V1012TB5 is designed for through hole mounting and has a size of 10 X 12mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Jackcon Capacitor Electronics FEL331M25V1012TB5 technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 1650uA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEL331M25V1012TB5 to view detailed technical specifications.
No datasheet is available for this part.