Jackcon Capacitor Electronics FEL331M25V812TB3.5 technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 1650uA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Jackcon Capacitor Electronics FEL331M25V812TB3.5 to view detailed technical specifications.
No datasheet is available for this part.