Jackcon Capacitor Electronics LAK3R3K63V613 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 24mA |
| Lifetime | 1000h |
| Size | 6 X 13mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LAK3R3K63V613 to view detailed technical specifications.
No datasheet is available for this part.