
20-position, 1-row, right-angle surface mount header with a 1.25mm pitch. Features male pin contacts made of copper and copper alloy with gold plating. Beige housing and beige color. Rated for 200V, lead-free, and RoHS compliant.
JAE Electronics FI-SE20P-HFE technical specifications.
| Color | Beige |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SE20P-HFE to view detailed technical specifications.
No datasheet is available for this part.
