
30-position, 1mm pitch male pin connector plug housing with a straight orientation. Features copper alloy and copper contacts with gold and tin plating, rated for 1A current. Beige housing, UL94 V-0 flammability, and lead-free construction. Designed for crimp termination of coaxial wire/cable and free-hanging or cable mounting.
JAE Electronics FI-X30HL technical specifications.
| Color | Beige |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
