JAE Electronics IL-12S-S3L-(N) technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-12S-S3L-(N) to view detailed technical specifications.
No datasheet is available for this part.