The KX14-50KL1.3TS1E is a 50-position, 2-row surface mount connector from JAE Electronics. It features gold contact plating and is compliant with lead-free requirements. This connector is designed for surface mount applications and is packaged in a tray. It has 50 contacts and 50 positions, with 2 rows of contacts.
JAE Electronics KX14-50KL1.3TS1E technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | KX14 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-50KL1.3TS1E to view detailed technical specifications.
No datasheet is available for this part.