SMT Board to Board Connectors 50P RECEPTACLE RT ANGLE
JAE Electronics KX14-50KL7.4H1E technical specifications.
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 50 |
| Pitch | 0.8mm |
| Series | KX14 / KX15 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-50KL7.4H1E to view detailed technical specifications.
No datasheet is available for this part.