
JAE Electronics MX44000XP2 technical specifications.
| Color | Green |
| Material | Rubber, Silicone |
| Package Quantity | 1786 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MX44 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX44000XP2 to view detailed technical specifications.
No datasheet is available for this part.