JAE Electronics N/MS3106B14S-7P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Length | 42.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3106B14S-7P to view detailed technical specifications.
No datasheet is available for this part.