The PS-20SD-S4TS1-2 is a 20-position square female socket connector from JAE Electronics. It features a contact finish of gold on mating and a contact material of copper alloy. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The insulation material is PBT and the insulation color is black. The connector is packaged in bulk and has a termination of solder.
JAE Electronics PS-20SD-S4TS1-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-20SD-S4TS1-2 to view detailed technical specifications.
No datasheet is available for this part.