This 8-position female socket connector features black color and gold contact plating. It has a through hole mount and is packaged in bulk. The connector is compliant with RoHS regulations and has a 0.1inch pitch.
JAE Electronics PS-8SD-S4TS1-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-8SD-S4TS1-1 to view detailed technical specifications.
No datasheet is available for this part.