JAE Electronics ST10S008V4AR1800 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.25mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | ST10 |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST10S008V4AR1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.