This 60-position 2-row through hole header features a current rating of 1A and a voltage rating of 500V. It is constructed with a copper alloy contact material and features a gold plating. The header is lead free and compliant with UL94 V-0 flammability rating. It has a mated stacking height of 18mm and a pitch of 1.27mm, with a row spacing of 1.905mm. The header is packaged in a tray and is RoHS compliant.
JAE Electronics TX25-60P-6ST-H1E technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | TX25 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX25-60P-6ST-H1E to view detailed technical specifications.
No datasheet is available for this part.