This 60-position right-angle male connector features a copper alloy and copper contact material with gold plating, supporting a current rating of 1A and a voltage rating of 500V. It is designed for through-hole mounting and meets the UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, packaged in a tray with a pitch of 1.27mm and a stack height of 9mm.
JAE Electronics TX25-60P-LT-H1E technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TX25 |
| Stack Height | 9mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX25-60P-LT-H1E to view detailed technical specifications.
No datasheet is available for this part.