Jameco 1040-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 14.5mm |
| Gender | Female |
| Height | 7.56mm |
| Length | 14.3mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1040-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.