
Jameco 16LP technical specifications.
| Contact Gender | Female |
| Device Type Used On | 16-DIP |
| Manufacturer Series | LP |
| Mounting Style | STRAIGHT |
| Number of Contacts | 16 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 16LP to view detailed technical specifications.
No datasheet is available for this part.
