Jameco 32SLPD technical specifications.
| Contact Gender | Female |
| Device Type Used On | 32-DIP |
| Manufacturer Series | SLPD |
| Mounting Style | STRAIGHT |
| Number of Contacts | 32 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 32SLPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.