Jameco 6100-14W-R technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Gender | Female |
| Height | 4.5mm |
| Insulation Material | Thermoplastic |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 6100-14W-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
