Jameco 6100-28-R technical specifications.
| Contact Gender | Female |
| Device Type Used On | 28-DIP |
| Manufacturer Series | 6100 |
| Mount | Through Hole |
| Mounting Style | STRAIGHT |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 6100-28-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.