Jameco DMH06-30 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco DMH06-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
