Jameco HD-2388D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 11mm |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 4.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco HD-2388D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
