Jameco SCD024 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 9.3mm |
| Gender | Male |
| Height | 6mm |
| Length | 6.3mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SCD024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
