Jameco SL15R3120LA-R technical specifications.
| Height | 40mm |
| Max Current Rating | 250A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Brackets |
| Nominal Input Voltage | 12V |
| Width | 44.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SL15R3120LA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.