Jameco TAP105K035SCS-VP technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 7mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco TAP105K035SCS-VP to view detailed technical specifications.
No datasheet is available for this part.