Jameco TAP685K025SCS-VP technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 9mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco TAP685K025SCS-VP to view detailed technical specifications.
No datasheet is available for this part.