Jameco TOPMAXII technical specifications.
| Type | Single Slot |
| Supported Device Technology | Flash/EEPROM/Microcontroller |
| In-System Programmability | No |
| Stand-Alone | Yes |
| PC Interface Type | USB |
| Operating Systems | Win 95|Win 98|Win 2000|Win NT|Win XP |
| Product Length | 279.4mm |
| Product Width | 184.15mm |
| Product Depth | 63.5mm |
| USB Specification | 1.1/2.0 |
| Product Weight | 1474g |
Download the complete datasheet for Jameco TOPMAXII to view detailed technical specifications.
No datasheet is available for this part.