Jameco UT2U1G-H113-R801-W05 technical specifications.
| Color | Green |
| Height | 14.3mm |
| Length | 7.1mm |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 17V |
| Width | 7.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UT2U1G-H113-R801-W05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.