Jameco WBU-204-3-R technical specifications.
| MFG Part Number | WBU-204-3-R |
| Height (inches) | 6.5 |
| Pins (yes/no) | NO |
| Width (inches) | 3.125 |
| Contact Points | 1360 |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco WBU-204-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.