This is a 1000uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and features a PC pin termination style. It is constructed with an aluminum cylindrical can and has a size of 30 X 45.
Jamicon HPV102M2CP45ME technical specifications.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.249Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon HPV102M2CP45ME to view detailed technical specifications.
No datasheet is available for this part.